Part Details for PCB20KB150R by SEI Stackpole Electronics Inc
Results Overview of PCB20KB150R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCB20KB150R Information
PCB20KB150R by SEI Stackpole Electronics Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: PCB20KB150R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCB20KB150R Part Data Attributes
|
|
PCB20KB150R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCB20KB150R
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 20W, 150ohm, 10% +/-Tol, -800,800ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Flameproof | |
| JESD-609 Code | e3 | |
| Lead Length | 4.6 Mm | |
| Lead Spacing | 47 Mm | |
| Number of Terminals | 2 | |
| Package Height | 23.1 Mm | |
| Package Length | 63.5 Mm | |
| Package Style | Radial | |
| Package Width | 12.7 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 20 W | |
| Resistance | 150 Ω | |
| Resistor Type | Fixed Resistor | |
| Series | Pcb | |
| Technology | Wire Wound | |
| Temperature Coefficient | 800 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Tolerance | 10% |