Part Details for PCDD104F98S00X by Amphenol Positronic
Overview of PCDD104F98S00X by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCDD104F98S00X
PCDD104F98S00X CAD Models
PCDD104F98S00X Part Data Attributes
|
PCDD104F98S00X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCDD104F98S00X
Amphenol Positronic
D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 6 | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCDD104F98S00X
This table gives cross-reference parts and alternative options found for PCDD104F98S00X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCDD104F98S00X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD104S4R60T0 | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, | Amphenol Positronic | PCDD104F98S00X vs DD104S4R60T0 |
ODD104F4R7000/AA-14 | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PCDD104F98S00X vs ODD104F4R7000/AA-14 |
87017-001 | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Communications Solutions | PCDD104F98S00X vs 87017-001 |
87017-001 | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, Receptacle | Amphenol FCi | PCDD104F98S00X vs 87017-001 |
ODD104F4R700X/AA-15 | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PCDD104F98S00X vs ODD104F4R700X/AA-15 |
ODD104F5R7000/AA-14 | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PCDD104F98S00X vs ODD104F5R7000/AA-14 |
DD104S4R70T0/AA | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PCDD104F98S00X vs DD104S4R70T0/AA |
PCDD104F98B300X-14 | D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | PCDD104F98S00X vs PCDD104F98B300X-14 |
ODD104S5R700X-15 | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, | Amphenol Positronic | PCDD104F98S00X vs ODD104S5R700X-15 |
PCDD104S98B3000-15 | D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | PCDD104F98S00X vs PCDD104S98B3000-15 |