Part Details for PCE-A420 by PCE Instruments
Results Overview of PCE-A420 by PCE Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCE-A420 Information
PCE-A420 by PCE Instruments is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10125756-A42000LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
| 10125756-A42010LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
| 10146027-A42010LF | Amphenol Communications Solutions | PCI Express®x16 straddle mount Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Price & Stock for PCE-A420
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3208-PCE-A420-ND
|
DigiKey | AIR FLOW METER PCE-A420 Min Qty: 1 Container: Box |
6 Box |
|
$288.0000 | Buy Now |
|
DISTI #
5617-PCE-A420-ND
|
DigiKey | AIR FLOW METER PCE-A420 Min Qty: 1 Container: Box |
5 Box |
|
$248.0300 | Buy Now |
|
DISTI #
PCE-A420
|
TME | Anemometer, LCD 1", Velocity measuring range: 0.9÷35m/s, IP65 Min Qty: 1 | 0 |
|
$226.9400 | RFQ |