Part Details for PCE-ABBE-REF2 by PCE Instruments
Results Overview of PCE-ABBE-REF2 by PCE Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCE-ABBE-REF2 Information
PCE-ABBE-REF2 by PCE Instruments is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| REF200AU | Texas Instruments | Dual, 100-µA Current Source/Sink 8-SOIC -25 to 85 | |
| REF2930AIDBZTG4 | Texas Instruments | 3.0V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
| REF2030AIDDCT | Texas Instruments | Low-Drift, Low-Power, Dual-Output Vref and Vref/2 Voltage Reference 5-SOT-23-THIN -40 to 125 |
Price & Stock for PCE-ABBE-REF2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PCE-ABBE-REF2
|
TME | Meter: refractometer, 0÷95%,1,3÷1,7nD, 0÷70°C Min Qty: 1 | 0 |
|
$757.8500 | RFQ |