Part Details for PCE-CS 5000N by PCE Instruments
Results Overview of PCE-CS 5000N by PCE Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCE-CS 5000N Information
PCE-CS 5000N by PCE Instruments is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HM2A31PG5000N9LF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors,Vertical Header Power, Type M, Press Fit Tail,Power Contact, 250 mating cycles,ROHS Compliant | |
| DM537415000NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-841-CM-208-1313 | |
| HM2A31PG5000N2LF | Amphenol Communications Solutions | Millipacs® Power & Hybrid Connectors, Backplane Connectors, 2mm Hard Metric Millipacs Series vertical Header with Pre-assembled Power Contacts to Type M with 55 Signal Pins, 3 Power Contacts and RoHS compatible. |
Price & Stock for PCE-CS 5000N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5617-PCE-CS5000N-ND
|
DigiKey | HANGING SCALE Min Qty: 1 | 17 |
|
$613.8400 | Buy Now |
|
DISTI #
3208-PCE-CS5000N-ND
|
DigiKey | Hanging Scale Min Qty: 1 | 12 |
|
$711.0000 | Buy Now |