Part Details for PCE-HT 72 by PCE Instruments
Results Overview of PCE-HT 72 by PCE Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCE-HT 72 Information
PCE-HT 72 by PCE Instruments is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for PCE-HT 72
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PCE-HT72
|
TME | Data logger, temperature,humidity, Display: LCD 1,2", ±1°C, ±5% Min Qty: 1 | 0 |
|
$79.5800 | RFQ |