Part Details for PCE-VDL 16I by PCE Instruments
Results Overview of PCE-VDL 16I by PCE Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCE-VDL 16I Information
PCE-VDL 16I by PCE Instruments is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for PCE-VDL 16I
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5628-PCE-VDL16I-ND
|
DigiKey | 3-axis shock data logger Min Qty: 1 | 14 |
|
$412.0000 | Buy Now |
|
DISTI #
5617-PCE-VDL16I-ND
|
DigiKey | ACCELEROMETER COND BASED MONITOR Min Qty: 1 Container: Box |
4 Box |
|
$320.2600 | Buy Now |
|
DISTI #
3208-PCE-VDL16I-ND
|
DigiKey | ACCELEROMETER COND BASED MONITOR Min Qty: 1 Container: Box |
2 Box |
|
$371.0000 | Buy Now |
|
DISTI #
PCE-VDL16I
|
TME | Data logger, illuminance,acceleration,temperature,humidity Min Qty: 1 | 0 |
|
$267.1700 | RFQ |