Part Details for PCF0402PR-412RBT1 by TT Electronics Welwyn Components
Results Overview of PCF0402PR-412RBT1 by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCF0402PR-412RBT1 Information
PCF0402PR-412RBT1 by TT Electronics Welwyn Components is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PCF0402PR-412RBT1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Thin Film Nichrome Chip Resistor - 0.063W - 412 ohm ±0.1% - ±25ppm/°C - SMD 0402 COO: Taiwan RoHS: Compliant | 0 |
|
$0.2197 / $0.4602 | Buy Now |