| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCF0805-2-412RBT1 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | PCF0805-2-412RBI vs PCF0805-2-412RBT1 |
| PCF0805-2-412RWI | TT Electronics Welwyn Components | Check for Price | Fixed Resistor, Metal Film, 0.1W, 412ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | PCF0805-2-412RBI vs PCF0805-2-412RWI |
| PCF0805-2-412RBI | TT Electronics Welwyn Components | Check for Price | Fixed Resistor, Metal Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | PCF0805-2-412RBI vs PCF0805-2-412RBI |
| PCF0805-2-412RWT1 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.1W, 412ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | PCF0805-2-412RBI vs PCF0805-2-412RWT1 |
| PCF0805P-2-412RBT1 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | PCF0805-2-412RBI vs PCF0805P-2-412RBT1 |
| PCF0805-2-412RWI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.1W, 412ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | PCF0805-2-412RBI vs PCF0805-2-412RWI |
Part Details for PCF0805-2-412RBI by TT Electronics Resistors
Results Overview of PCF0805-2-412RBI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCF0805-2-412RBI Information
PCF0805-2-412RBI by TT Electronics Resistors is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: PCF0805-2-412RBI by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCF0805-2-412RBI Part Data Attributes
|
|
PCF0805-2-412RBI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PCF0805-2-412RBI
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Laser Trimmable, Precision | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.65 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 100 V |
Alternate Parts for PCF0805-2-412RBI
This table gives cross-reference parts and alternative options found for PCF0805-2-412RBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF0805-2-412RBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.