Part Details for PCFQ18JA220K by SEI Stackpole Electronics Inc
Overview of PCFQ18JA220K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCFQ18JA220K
PCFQ18JA220K CAD Models
PCFQ18JA220K Part Data Attributes
|
PCFQ18JA220K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCFQ18JA220K
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.125W, 220000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -850,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for PCFQ18JA220K
This table gives cross-reference parts and alternative options found for PCFQ18JA220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCFQ18JA220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFQ18JT220K | Fixed Resistor, Carbon Film, 0.125W, 220000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ18JA220K vs CFQ18JT220K |
CF18JT220K | Fixed Resistor, Carbon Film, 0.125W, 220000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ18JA220K vs CF18JT220K |
CF18JN220K | Fixed Resistor, Carbon Film, 0.125W, 220000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, | SEI Stackpole Electronics Inc | PCFQ18JA220K vs CF18JN220K |
CF18JB220K | Fixed Resistor, Carbon Film, 0.125W, 220000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ18JA220K vs CF18JB220K |
CFQ18JB220K | Fixed Resistor, Carbon Film, 0.125W, 220000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ18JA220K vs CFQ18JB220K |
CFQ18JA220K | Fixed Resistor, Carbon Film, 0.125W, 220000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PCFQ18JA220K vs CFQ18JA220K |
PCFQ18JT220K | Fixed Resistor, Carbon Film, 0.125W, 220000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PCFQ18JA220K vs PCFQ18JT220K |
PCFQ18JN220K | Fixed Resistor, Carbon Film, 0.125W, 220000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, | SEI Stackpole Electronics Inc | PCFQ18JA220K vs PCFQ18JN220K |