Part Details for PCL25DN300A by Essentra Components
Results Overview of PCL25DN300A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCL25DN300A Information
PCL25DN300A by Essentra Components is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PCL25DN300A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-PCL25DN300A-ND
|
DigiKey | PCL25DN300A Min Qty: 25 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1088 | Buy Now |
|
DISTI #
144-PCL25DN300A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGE PROTECTION DISC:LDPE BLACK | 0 |
|
$5.0100 / $8.4100 | Order Now |
|
|
Onlinecomponents.com | Bolt Hole Flange Protector - DN 300 in)ch pipe size Bolt Circle Diameter 430.0 mm (16.929 in) - Corrugated PP COO: United States RoHS: Compliant | 0 |
|
$4.6300 / $5.8400 | Buy Now |
|
DISTI #
RICPCL25DN300A
|
DB Roberts | FLANGE PROTECTION DISCLDPE BLA | 0 |
|
RFQ |