Part Details for PCM-R by Panduit Corp
Results Overview of PCM-R by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM-R Information
PCM-R by Panduit Corp is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PCM-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66H5550
|
Newark | Wire Marker, Pre Printed, R, |Panduit PCM-R RoHS: Compliant Min Qty: 20 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$10.4876 | Buy Now |
|
DISTI #
61675254
|
Verical | Cable Markers Pre-Marked Vinyl Cloth White RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2210 | Americas - 100 |
|
$1.8760 | Buy Now |
|
DISTI #
644-PCM-R
|
Mouser Electronics | Wire Labels & Markers Pre-Printed WM Card, Vinyl Cloth, 0.25" W x 1.50" L, R legend only RoHS: Compliant | 25 |
|
$2.4400 / $3.9000 | Buy Now |
|
DISTI #
V36:1790_07276932
|
Arrow Electronics | Cable Markers Pre-Marked Vinyl Cloth White COO: Costa Rica RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2210 | Americas - 100 |
|
$1.8760 | Buy Now |
|
DISTI #
71406533
|
RS | WIRE MARKER CARD, VINYL CLOTH, 'R' Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2900 / $3.6200 | RFQ |
|
|
Onlinecomponents.com | Wire Marker Card, Vinyl Cloth, 'R' COO: Costa Rica RoHS: Compliant | 0 |
|
$2.2000 / $2.7100 | Buy Now |
|
DISTI #
PANPCM-R
|
Heilind Americas | Pre-Printed WM Card, Vinyl Cloth, 0.25 | Americas - 0 in Stock |
|
$2.1860 / $2.5386 | Buy Now |
|
DISTI #
000000000000627485
|
Sager | Wire Labels & Markers Pre-Printed WM Card Vinyl Cloth 0.25 Min Qty: 100 | 0 |
|
$1.9200 / $2.4200 | Buy Now |
|
DISTI #
V36:1790_07276932
|
Arrow Electronics | Cable Markers Pre-Marked Vinyl Cloth White COO: Costa Rica RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2210 | Americas - 100 |
|
$1.8760 | Buy Now |
|
DISTI #
61675254
|
Verical | Cable Markers Pre-Marked Vinyl Cloth White COO: Costa Rica RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2210 | Americas - 100 |
|
$1.8760 | Buy Now |