Part Details for PCM1717E-3 by Texas Instruments
Overview of PCM1717E-3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PCM1717E-3
PCM1717E-3 CAD Models
PCM1717E-3 Part Data Attributes:
|
PCM1717E-3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1717E-3
Texas Instruments
100dB SNR Stereo DAC 20-SSOP
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3.1 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Nom (tstl) | 0.0104 µs | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for PCM1717E-3
This table gives cross-reference parts and alternative options found for PCM1717E-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1717E-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1717EGE6 | SERIAL INPUT LOADING, 0.0104us SETTLING TIME, 18-BIT DAC, PDSO20, SSOP-20 | Texas Instruments | PCM1717E-3 vs PCM1717EGE6 |
PCM1717E | 100dB SNR Stereo DAC 20-SSOP | Texas Instruments | PCM1717E-3 vs PCM1717E |
PCM1717EG4 | SERIAL INPUT LOADING, 0.0104us SETTLING TIME, 18-BIT DAC, PDSO20, GREEN, SSOP-20 | Texas Instruments | PCM1717E-3 vs PCM1717EG4 |
PCM1717E/2KG4 | SERIAL INPUT LOADING, 0.0104us SETTLING TIME, 18-BIT DAC, PDSO20, GREEN, SSOP-20 | Texas Instruments | PCM1717E-3 vs PCM1717E/2KG4 |