Part Details for PCM1717E by Texas Instruments
Overview of PCM1717E by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PCM1717E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6549
|
Newark | D/A Converter, 1 Func, Serial Input Loading, 0.0104Us Settling Time, Pdso20 Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM1717E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2900 / $21.0600 | Buy Now |
|
Onlinecomponents.com |
235 Partner Stock |
|
$10.4900 / $34.0000 | Buy Now | |
|
Quest Components | Digital Analog Converter, Dual, 20 Pin, SSOP | 32 |
|
$7.6035 / $12.3300 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, 0.0104us Settling Time, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 43614 |
|
$5.4800 / $6.4500 | Buy Now |
|
Chip1Cloud | IC STEREO AUDIO D/A 20-SSOP | 1540 |
|
RFQ |
Part Details for PCM1717E
PCM1717E CAD Models
PCM1717E Part Data Attributes
|
PCM1717E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1717E
Texas Instruments
100dB SNR Stereo DAC 20-SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3.1 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Nom (tstl) | 0.0104 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for PCM1717E
This table gives cross-reference parts and alternative options found for PCM1717E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1717E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1717EG | SERIAL INPUT LOADING, 0.0104us SETTLING TIME, 18-BIT DAC, PDSO20, SSOP-20 | Texas Instruments | PCM1717E vs PCM1717EG |
PCM1717E-3 | 100dB SNR Stereo DAC 20-SSOP | Texas Instruments | PCM1717E vs PCM1717E-3 |