Part Details for PCM1725U by Texas Instruments
Results Overview of PCM1725U by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM1725U Information
PCM1725U by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for PCM1725U
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-PCM1725U-ND
|
DigiKey | IC DAS/ADC/DAC SPECIAL 14-SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
21993 In Stock |
|
$5.3800 | Buy Now |
|
DISTI #
PCM1725U-ND
|
DigiKey | IC DAS/ADC/DAC SPECIAL 14-SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
200 In Stock |
|
$5.0358 / $7.6300 | Buy Now |
|
DISTI #
595-PCM1725U
|
Mouser Electronics | Audio D/A Converter ICs Stereo DAC 16 Bits 9 6kHz Sampling A 595 A 595-PCM1725U/2K RoHS: Compliant | 155 |
|
$4.5200 / $7.6300 | Buy Now |
|
DISTI #
86010519
|
Verical | DAC 2-CH Delta-Sigma 16-bit 14-Pin SOIC Tube RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 1101 | Americas - 17750 |
|
$4.3000 / $5.3750 | Buy Now |
|
DISTI #
86011328
|
Verical | DAC 2-CH Delta-Sigma 16-bit 14-Pin SOIC Tube RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 2459 |
|
$4.5750 / $5.3750 | Buy Now |
|
DISTI #
86022120
|
Verical | DAC 2-CH Delta-Sigma 16-bit 14-Pin SOIC Tube RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0601 | Americas - 1478 |
|
$4.5750 / $5.3750 | Buy Now |
|
DISTI #
86021889
|
Verical | DAC 2-CH Delta-Sigma 16-bit 14-Pin SOIC Tube RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 9701 | Americas - 145 |
|
$5.1125 / $5.3750 | Buy Now |
|
DISTI #
86010745
|
Verical | DAC 2-CH Delta-Sigma 16-bit 14-Pin SOIC Tube RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0501 | Americas - 128 |
|
$5.1125 / $5.3750 | Buy Now |
|
|
Bristol Electronics | DAC 2-CH Delta-Sigma 16-bit 14-Pin SOIC Tube | 41 |
|
RFQ | |
|
|
Quest Components | IC,D/A CONVERTER,DUAL,16-BIT,CMOS,SOP,14PIN | 312 |
|
$3.3000 / $6.0000 | Buy Now |
US Tariff Estimator: PCM1725U by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PCM1725U
PCM1725U CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCM1725U Part Data Attributes
|
|
PCM1725U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1725U
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Date Of Intro | 1997-04-01 | |
| Analog Output Voltage-Max | 3.41 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | 2'S COMPLEMENT BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.096 Mhz | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for PCM1725U
This table gives cross-reference parts and alternative options found for PCM1725U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1725U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCM1725UG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO14 | PCM1725U vs PCM1725UG4 |
PCM1725U Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the analog power supplies (VAA and VDA). This ensures proper device operation and prevents latch-up.
-
To optimize the analog output stage, ensure that the output impedance is matched to the load impedance, and use a low-pass filter to remove high-frequency noise. Additionally, use a high-quality op-amp with low noise and distortion to buffer the output.
-
The maximum allowed clock jitter for the PCM1725U is 100 ps RMS. Exceeding this limit can result in increased distortion and decreased dynamic range.
-
The PCM1725U outputs data in a 24-bit, MSB-first, two's complement format. Ensure that your receiving device is configured to accept this format to avoid data corruption or misinterpretation.
-
To minimize noise and interference, keep analog and digital traces separate, use a solid ground plane, and avoid running digital traces near analog inputs. Additionally, use a low-inductance path for the power supply and decouple the power pins with high-quality capacitors.