| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCM1773RGAR | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PQCC20 | PCM1773RGA vs PCM1773RGAR |
Part Details for PCM1773RGA by Texas Instruments
Results Overview of PCM1773RGA by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM1773RGA Information
PCM1773RGA by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| PCM1773RGA | Texas Instruments | 98dB SNR Low-Power Stereo DAC with line-out (H/W Control) 20-VQFN |
Price & Stock for PCM1773RGA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-13477-ND
|
DigiKey | IC DAS/ADC/DAC SPECIAL 20-VQFN Min Qty: 500 Container: Tray |
0 Tray |
|
$3.5112 | Buy Now |
|
DISTI #
595-PCM1773RGA
|
Mouser Electronics | Audio D/A Converter ICs Lo-Vlt & Lo-Pwr Ster DAC w/Lineout Amp RoHS: Compliant | 472 |
|
$3.1900 / $5.5800 | Buy Now |
|
DISTI #
86021935
|
Verical | DAC 2-CH Delta-Sigma 24-bit 20-Pin VQFN EP Tray RoHS: Compliant Min Qty: 106 Package Multiple: 1 | Americas - 4948 |
|
$3.0000 / $3.5625 | Buy Now |
|
DISTI #
86010801
|
Verical | DAC 2-CH Delta-Sigma 24-bit 20-Pin VQFN EP Tray RoHS: Compliant Min Qty: 106 Package Multiple: 1 Date Code: 0201 | Americas - 250 |
|
$3.0000 / $3.5625 | Buy Now |
|
|
Rochester Electronics | Special Purpose Data Converter 24Bits 2 CH DAC, Audio 3-Wire Serial, DSP, I²S, SPI 20-QFN Tray RoHS: Compliant Status: Active Min Qty: 1 | 5198 |
|
$2.4000 / $3.0000 | Buy Now |
US Tariff Estimator: PCM1773RGA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCM1773RGA Part Data Attributes
|
|
PCM1773RGA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1773RGA
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, PQCC20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog Output Voltage-Max | 2.772 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | 2'S COMPLEMENT BINARY | |
| Input Format | Serial | |
| JESD-30 Code | S-PQCC-N20 | |
| JESD-609 Code | e4 | |
| Length | 4.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC20,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.048 Mhz | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage-Nom | 2.4 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.2 Mm |
Alternate Parts for PCM1773RGA
This table gives cross-reference parts and alternative options found for PCM1773RGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1773RGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.