Part Details for PCM1773RGAR by Texas Instruments
Results Overview of PCM1773RGAR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM1773RGAR Information
PCM1773RGAR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for PCM1773RGAR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PCM1773RGAR-ND
|
DigiKey | IC DAS/ADC/DAC SPECIAL 20-VQFN Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.6906 / $1.7260 | Buy Now |
|
DISTI #
86021067
|
Verical | DAC 2-CH Delta-Sigma 24-bit 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 205 Package Multiple: 1 | Americas - 7928 |
|
$1.5500 / $1.8375 | Buy Now |
|
DISTI #
86022188
|
Verical | DAC 2-CH Delta-Sigma 24-bit 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 205 Package Multiple: 1 Date Code: 1001 | Americas - 4000 |
|
$1.5500 / $1.8375 | Buy Now |
|
|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, PQCC20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 11928 |
|
$1.2400 / $1.5500 | Buy Now |
US Tariff Estimator: PCM1773RGAR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCM1773RGAR Part Data Attributes
|
|
PCM1773RGAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1773RGAR
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, PQCC20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Plastic, Qfn-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 2.772 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | 2'S COMPLEMENT BINARY | |
| Input Format | Serial | |
| JESD-30 Code | S-PQCC-N20 | |
| JESD-609 Code | e4 | |
| Length | 4.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC20,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Nom | 2.4 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.2 Mm |