Part Details for PD-OUT/SP11-AX by Microchip Technology Inc
Results Overview of PD-OUT/SP11-AX by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD-OUT/SP11-AX Information
PD-OUT/SP11-AX by Microchip Technology Inc is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-USB3IN1WHT-000 | Amphenol Cables on Demand | Amphenol CS-USB3IN1WHT-000 3-in-1 USB 2.0 Universal Apple/Android Charge & Sync Cable Adapter - USB Type A Male In - Apple Lightning (8-Pin) / Apple 30-Pin / USB Micro-B (Android) Male Out - White | |
| TCR15AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.6 to 3.6 V, 1500 mA, WCSP6F | |
| TCR3RM28A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 300 mA, DFN4C/DFN4F |
Price & Stock for PD-OUT/SP11-AX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |