Part Details for PD151 by Sharp Corp
Results Overview of PD151 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
PD151 Information
PD151 by Sharp Corp is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TIPD151 | Texas Instruments | 16-bit 400KSPS 4-Ch. Multiplexed Data Acquisition Ref Design for High Voltage Inputs, Low Distortion |
PD151 Part Data Attributes
|
|
PD151
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PD151
Sharp Corp
PN Photodiode
|
| Part Life Cycle Code | Obsolete | |
| Configuration | Common Cathode, 2 Elements | |
| Dark Current-Max | 10 Na | |
| Infrared Range | Yes | |
| JESD-609 Code | e0 | |
| Light Current-Nom | 0.00065 Ma | |
| Mounting Feature | Through Hole Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Optoelectronic Device Type | Pn Photodiode | |
| Reverse Voltage-Max | 5 V | |
| Semiconductor Material | Silicon | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |