Part Details for PD152 by Sharp Corp
Results Overview of PD152 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
PD152 Information
PD152 by Sharp Corp is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
PD152 Part Data Attributes
|
|
PD152
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PD152
Sharp Corp
PN Photodiode
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| Configuration | Common Cathode, 2 Elements | |
| Dark Current-Max | 10 Na | |
| Infrared Range | Yes | |
| JESD-609 Code | e0 | |
| Light Current-Nom | 0.0025 Ma | |
| Mounting Feature | Through Hole Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -25 °C | |
| Optoelectronic Device Type | Pn Photodiode | |
| Peak Wavelength | 1000 Nm | |
| Reverse Voltage-Max | 5 V | |
| Semiconductor Material | Silicon | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |