Part Details for PDF-26SHS-R by Power Dynamics Inc
Results Overview of PDF-26SHS-R by Power Dynamics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDF-26SHS-R Information
PDF-26SHS-R by Power Dynamics Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: PDF-26SHS-R by Power Dynamics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PDF-26SHS-R Part Data Attributes
|
|
PDF-26SHS-R
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
PDF-26SHS-R
Power Dynamics Inc
D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Ferrite Plate Filter | |
| Body Depth | 0.306 Inch | |
| Body Length | 1.541 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | D Subminiature Connector | |
| Contact Finish Mating | Au | |
| Contact Finish Termination | Gold | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Contact Pattern | Staggered | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| Dielectric Withstanding Voltage | 1000vac V | |
| Filter Feature | Yes | |
| Insertion Force-Max | 3.4194 N | |
| Insulation Resistance | 3000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polybutylene Terephthalate | |
| Mating Contact Pitch | 0.09 Inch | |
| Mounting Option 1 | #4-40 | |
| Mounting Option 2 | Rivet & Jackscrew | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of PCB Rows | 3 | |
| Number of Rows Loaded | 3 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| Plating Thickness | Flash Inch | |
| Rated Current (Signal) | 5 A | |
| Reference Standard | Csa; Ul | |
| Shell Finish | Tin | |
| Shell Material | Carbon Steel | |
| Terminal Length | 0.065 Inch | |
| Terminal Pitch | 2.286 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 26 | |
| Withdrawl Force-Min | 1.3344 N |