Part Details for PDIAAB-R by Power Dynamics Inc
Results Overview of PDIAAB-R by Power Dynamics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDIAAB-R Information
PDIAAB-R by Power Dynamics Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
PDIAAB-R Part Data Attributes
|
|
PDIAAB-R
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
PDIAAB-R
Power Dynamics Inc
9 CONTACT(S), MALE-MALE, D SUBMINIATURE CONNECTOR, SOLDER
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Connector Type | D Subminiature Connector | |
| Contact Finish Mating | Gold Flash | |
| Contact Finish Termination | Tin Over Nickel | |
| Contact Gender | Male-Male | |
| Contact Material | Copper Alloy | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Glass Filled Polybutylene Terephthalate | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Manufacturer Series | Pdi | |
| Mixed Contacts | No | |
| Mounting Type | Board | |
| Option | General Purpose | |
| Shell Finish | Tin | |
| Shell Material | Steel | |
| Shell Size | 1/E | |
| Termination Type | Solder | |
| Total Number of Contacts | 9 | |
| UL Flammability Code | 94V-0 |