Part Details for PDIGBB-RVG by Power Dynamics Inc
Results Overview of PDIGBB-RVG by Power Dynamics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDIGBB-RVG Information
PDIGBB-RVG by Power Dynamics Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: PDIGBB-RVG by Power Dynamics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PDIGBB-RVG Part Data Attributes
|
|
PDIGBB-RVG
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
PDIGBB-RVG
Power Dynamics Inc
D Subminiature Connector, 15 Contact(s), Male-Female, Solder Terminal
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Connector Type | D Subminiature Connector | |
| Contact Finish Mating | Gold Over Nickel | |
| Contact Finish Termination | Tin Over Nickel | |
| Contact Gender | Male And Female | |
| Contact Material | Copper Alloy | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Glass Filled Polybutylene Terephthalate | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Type | Board | |
| Option | General Purpose | |
| Shell Finish | Tin | |
| Shell Material | Steel | |
| Shell Size | 2/A | |
| Termination Type | Solder | |
| Total Number of Contacts | 15 | |
| UL Flammability Code | 94V-0 |