Part Details for PDWDM-RMMDM-40120 by PolyPhaser
Results Overview of PDWDM-RMMDM-40120 by PolyPhaser
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDWDM-RMMDM-40120 Information
PDWDM-RMMDM-40120 by PolyPhaser is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54112-410401200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
| 51722-11401200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 14P 12S Right Angle Header. | |
| 54112-810401200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for PDWDM-RMMDM-40120
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
44-PDWDM-RMMDM-40120
|
Mouser Electronics | Fiber Optic Connectors Passive DWDM, 1 RU 19" Mux & DeMux, 40 Ch w/ 100 GHz spacing, start ch 20, LC-UPC, w/ Monitor | 0 |
|
$7,063.7500 | Order Now |
|
DISTI #
91654538
|
Verical | PDWDM-RMMDM-40120 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$8,588.0000 / $9,040.0000 | Buy Now |