PDZ5.6BZ,115
Nexperia
Description: Zener Diode, 5.6V V(Z), 2%, 0.4W, Silicon, Unidirectional

Overview of PDZ5.6BZ,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for PDZ5.6BZ,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDZ5.6BZ,115 by Nexperia

PDZ5.6BZ,115
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
R-PDSO-G2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Reference Standard
IEC-60134
Reference Voltage-Nom
5.6 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. PDZ5.6BZ,115
    Nexperia
    Zener Diode, 5.6V V(Z), 2%, 0.4W, Silicon, Unidirectional
    VS

Alternate Parts for PDZ5.6BZ,115

This table gives cross-reference parts and alternative options found for PDZ5.6BZ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ5.6BZ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDZ5.6B Zener Diode, 5.6V V(Z), 2%, 0.4W, Silicon, Unidirectional Nexperia PDZ5.6BZ,115 vs PDZ5.6B
PDZ5.6B,115 PDZ-B series - Single Zener diodes@en-us SOD 2-Pin Nexperia PDZ5.6BZ,115 vs PDZ5.6B,115
PDZ5.6BZ PDZ-B series - Single Zener diodes@en-us SOD 2-Pin Nexperia PDZ5.6BZ,115 vs PDZ5.6BZ
PDZ5.6BF PDZ-B series - Single Zener diodes@en-us SOD 2-Pin Nexperia PDZ5.6BZ,115 vs PDZ5.6BF
PDZ5.6B/A Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional Nexperia PDZ5.6BZ,115 vs PDZ5.6B/A
934062942115 Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional Nexperia PDZ5.6BZ,115 vs 934062942115
PDZ5.6B/DG Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional Nexperia PDZ5.6BZ,115 vs PDZ5.6B/DG
PDZ5.6B/G Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional Nexperia PDZ5.6BZ,115 vs PDZ5.6B/G
934061205115 Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional Nexperia PDZ5.6BZ,115 vs 934061205115
PDZ5.6B/A2 Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional Nexperia PDZ5.6BZ,115 vs PDZ5.6B/A2
Part Number Description Manufacturer Compare
934061205115 Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional Nexperia PDZ5.6BZ,115 vs 934061205115
PDZ5.6B/A Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional Nexperia PDZ5.6BZ,115 vs PDZ5.6B/A
PDZ5.6B/A2 Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional Nexperia PDZ5.6BZ,115 vs PDZ5.6B/A2
PDZ5.6B Zener Diode, 5.6V V(Z), 2%, 0.4W, Silicon, Unidirectional Nexperia PDZ5.6BZ,115 vs PDZ5.6B
PDZ5.6B,115 PDZ-B series - Single Zener diodes@en-us SOD 2-Pin Nexperia PDZ5.6BZ,115 vs PDZ5.6B,115
PDZ5.6BF PDZ-B series - Single Zener diodes@en-us SOD 2-Pin Nexperia PDZ5.6BZ,115 vs PDZ5.6BF
PDZ5.6B/G Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional Nexperia PDZ5.6BZ,115 vs PDZ5.6B/G
PDZ5.6BZ PDZ-B series - Single Zener diodes@en-us SOD 2-Pin Nexperia PDZ5.6BZ,115 vs PDZ5.6BZ
PDZ5.6B/DG Zener Diode, 5.61V V(Z), 2%, 0.4W, Silicon, Unidirectional Nexperia PDZ5.6BZ,115 vs PDZ5.6B/DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDZ5.6BZ,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDZ5.6BZ,115 by Nexperia

Select Manufacturer
Which Manufacturer of PDZ5.6BZ,115 would you like to use for your alert(s)?
  • Please alert me when PDZ5.6BZ,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDZ5.6BZ,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDZ5.6BZ,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDZ5.6BZ,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDZ5.6BZ,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDZ5.6BZ,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: