| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GC9914-128A-UC | Microchip Technology Inc | Check for Price | Mixer Diode | PE25203A-R vs GC9914-128A-UC |
| CD8069504289900 | Intel Corporation | Check for Price | Microprocessor, 64-Bit, 2300MHz, CMOS | PE25203A-R vs CD8069504289900 |
| GC9932-128B-QB1 | Microchip Technology Inc | Check for Price | Mixer Diode | PE25203A-R vs GC9932-128B-QB1 |
| GC9903-129C-TCC | Microchip Technology Inc | Check for Price | Mixer Diode | PE25203A-R vs GC9903-129C-TCC |
| SI82B47ACE-AS4R | Skyworks Solutions Inc | Check for Price | Buffer or Inverter Based IGBT/MOSFET Driver | PE25203A-R vs SI82B47ACE-AS4R |
| SI82D99AGC-AS1R | Skyworks Solutions Inc | Check for Price | Half Bridge Based IGBT/MOSFET Driver | PE25203A-R vs SI82D99AGC-AS1R |
| BCX54-10 | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor | PE25203A-R vs BCX54-10 |
| CM8066902325500SR2S7 | Intel Corporation | Check for Price | Microprocessor, 64-Bit, 2200MHz, CMOS | PE25203A-R vs CM8066902325500SR2S7 |
| SI82B30AEE-AS4 | Skyworks Solutions Inc | Check for Price | Buffer or Inverter Based IGBT/MOSFET Driver | PE25203A-R vs SI82B30AEE-AS4 |
| GC9942-174B-QB1 | Microchip Technology Inc | Check for Price | Mixer Diode | PE25203A-R vs GC9942-174B-QB1 |
Part Details for PE25203A-R by pSemi
Results Overview of PE25203A-R by pSemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE25203A-R Information
PE25203A-R by pSemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: PE25203A-R by pSemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PE25203A-R Part Data Attributes
Alternate Parts for PE25203A-R
This table gives cross-reference parts and alternative options found for PE25203A-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE25203A-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.