Part Details for PESD12VS5UD by Nexperia
Results Overview of PESD12VS5UD by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD12VS5UD Information
PESD12VS5UD by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PESD12VS5UD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Other Function Semiconductors | 2007 |
|
RFQ |
US Tariff Estimator: PESD12VS5UD by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PESD12VS5UD
PESD12VS5UD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD12VS5UD Part Data Attributes
|
|
PESD12VS5UD
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD12VS5UD
Nexperia
Trans Voltage Suppressor Diode
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sc-74, Sot-457, Tsop6, 6 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Date Of Intro | 2017-02-01 | |
| Additional Feature | Low Leakage Current | |
| Breakdown Voltage-Max | 16 V | |
| Breakdown Voltage-Min | 12.5 V | |
| Breakdown Voltage-Nom | 14.25 V | |
| Clamping Voltage-Max | 24 V | |
| Configuration | Common Anode, 5 Elements, 5 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 200 W | |
| Number of Elements | 5 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Reference Standard | Iec-60134; Iec-61000-4-2, 4-5; Mil-Std-883 | |
| Rep Pk Reverse Voltage-Max | 12 V | |
| Reverse Current-Max | 0.015 µA | |
| Reverse Test Voltage | 12 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD12VS5UD
This table gives cross-reference parts and alternative options found for PESD12VS5UD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD12VS5UD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PESD12VS5UD,115 | Nexperia | $0.3866 | PESD12VS5UD - Fivefold ESD protection diode arrays@en-us TSOP 6-Pin | PESD12VS5UD vs PESD12VS5UD,115 |
| PESD12VS4UD,115 | Nexperia | Check for Price | TSOP 6-Pin | PESD12VS5UD vs PESD12VS4UD,115 |
| PESD12VS4UD | NXP Semiconductors | Check for Price | DIODE 200 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-74, TSOP-6, Transient Suppressor | PESD12VS5UD vs PESD12VS4UD |
| PESD12VS4UD | Nexperia | Check for Price | Trans Voltage Suppressor Diode | PESD12VS5UD vs PESD12VS4UD |