Part Details for PESD15VL1BAF by Nexperia
Results Overview of PESD15VL1BAF by Nexperia
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD15VL1BAF Information
PESD15VL1BAF by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PESD15VL1BAF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-PESD15VL1BAF-1727-ND
|
DigiKey | TVS DIODE 15VWM 44VC SOD323 Min Qty: 2194 Lead time: 99 Weeks Container: Bulk MARKETPLACE PRODUCT |
373450 In Stock |
|
$0.1400 | Buy Now |
|
DISTI #
PESD15VL1BAF-ND
|
DigiKey | TVS DIODE 15VWM 44VC SOD323 Min Qty: 2194 Lead time: 99 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
DISTI #
PESD15VL1BAF
|
Avnet Americas | ESD Protection Device, 44 V, SOD-323, 2 Pins, 15 V, 200 W, PESDxL1BA Series - Tape and Reel (Alt: PESD15VL1BAF) COO: China RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.1001 / $0.1161 | Buy Now |
|
DISTI #
86130637
|
Verical | ESD Suppressor TVS Bi-Dir 15V 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3304 Package Multiple: 1 Date Code: 1801 | Americas - 249670 |
|
$0.0848 / $0.1135 | Buy Now |
|
DISTI #
86130019
|
Verical | ESD Suppressor TVS Bi-Dir 15V 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3304 Package Multiple: 1 Date Code: 1701 | Americas - 120000 |
|
$0.0848 / $0.1135 | Buy Now |
|
DISTI #
86218521
|
Verical | ESD Suppressor TVS Bi-Dir 15V 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3304 Package Multiple: 1 Date Code: 1901 | Americas - 3780 |
|
$0.0848 / $0.1135 | Buy Now |
|
|
Rochester Electronics | Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Bidirectional, 1 Element, Silicon RoHS: Compliant Status: Active Min Qty: 1 | 373450 |
|
$0.0678 / $0.1094 | Buy Now |
|
|
Chip Stock | TransVoltageSuppressorDiode,200W,15VV(RWM),Bidirectional,1Element,Silicon | 120000 |
|
RFQ | |
|
|
Vyrian | Other Function Semiconductors | 3680 |
|
RFQ |
US Tariff Estimator: PESD15VL1BAF by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PESD15VL1BAF
PESD15VL1BAF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD15VL1BAF Part Data Attributes
|
|
PESD15VL1BAF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD15VL1BAF
Nexperia
PESD15VL1BA - Low capacitance bidirectional ESD protection diode@en-us SOD 2-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOD | |
| Package Description | Sc-76, Sod-323, 2 Pin | |
| Pin Count | 2 | |
| Manufacturer Package Code | SOD323 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Low Capacitance | |
| Breakdown Voltage-Max | 20.3 V | |
| Breakdown Voltage-Min | 17.1 V | |
| Breakdown Voltage-Nom | 18.9 V | |
| Clamping Voltage-Max | 44 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 200 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Reference Standard | Iec-60134; Iec-61000-4-2, 4-5 | |
| Rep Pk Reverse Voltage-Max | 15 V | |
| Reverse Current-Max | 0.05 µA | |
| Reverse Test Voltage | 15 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD15VL1BAF
This table gives cross-reference parts and alternative options found for PESD15VL1BAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD15VL1BAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PESD15VL1BAZ | Nexperia | Check for Price | PESD15VL1BA - Low capacitance bidirectional ESD protection diode@en-us SOD 2-Pin | PESD15VL1BAF vs PESD15VL1BAZ |
PESD15VL1BAF Frequently Asked Questions (FAQ)
-
Nexperia recommends a PCB layout with a ground plane and short traces to minimize parasitic inductance and capacitance. A 4-layer PCB with a dedicated ground layer is ideal. Additionally, the device should be placed close to the protected IC and the traces should be as short as possible to minimize signal degradation.
-
While the datasheet only specifies the device's performance up to 100ns, Nexperia's application notes suggest that the PESD15VL1BAF can handle surge pulses with durations longer than 100ns. However, the device's clamping voltage may increase with longer pulse durations. It's recommended to consult with Nexperia's support team for specific guidance on longer pulse durations.
-
Yes, PESD15VL1BAF can be used in high-frequency applications up to 1 GHz. However, the device's parasitic capacitance and inductance may affect the signal integrity at high frequencies. It's recommended to use a 4-layer PCB with a dedicated ground layer and to minimize the trace length to reduce signal degradation.
-
In a system with multiple power domains, PESD15VL1BAF should be connected to the power domain that is most susceptible to ESD damage. If multiple power domains require ESD protection, separate PESD15VL1BAF devices should be used for each domain. It's recommended to consult with Nexperia's support team for specific guidance on designing ESD protection for multiple power domains.
-
Yes, PESD15VL1BAF is AEC-Q101 qualified, which makes it suitable for automotive applications. However, it's recommended to consult with Nexperia's support team to ensure that the device meets the specific requirements of the automotive application, such as temperature range and reliability.