Part Details for PESD15VS5UD,115 by Nexperia
Results Overview of PESD15VS5UD,115 by Nexperia
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD15VS5UD,115 Information
PESD15VS5UD,115 by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PESD15VS5UD,115
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74AH1074
|
Newark | Esd Protection Diode, 15V, Tsop Rohs Compliant: Yes |Nexperia PESD15VS5UD,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1119 |
|
$0.3320 / $0.8840 | Buy Now |
|
DISTI #
1727-3888-1-ND
|
DigiKey | TVS DIODE 15VWM 33VC 6TSOP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1653 In Stock |
|
$0.1706 / $0.8000 | Buy Now |
|
DISTI #
PESD15VS5UD,115
|
Avnet Americas | TVS Diode, PESDxS5UD Series - Tape and Reel (Alt: PESD15VS5UD,115) COO: Malaysia RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
771-PESD15VS5UD115
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes PESD15VS5UD/SOT457/SC-74 RoHS: Compliant | 2348 |
|
$0.1850 / $0.8700 | Buy Now |
|
DISTI #
91739748
|
Verical | ESD Suppressor TVS Uni-Dir 15V 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1124 Package Multiple: 1 Date Code: 2301 | Americas - 21000 |
|
$0.2494 / $0.3339 | Buy Now |
|
DISTI #
91739746
|
Verical | ESD Suppressor TVS Uni-Dir 15V 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1124 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.2494 / $0.3339 | Buy Now |
|
DISTI #
86006147
|
Verical | ESD Suppressor TVS Uni-Dir 15V 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1124 Package Multiple: 1 Date Code: 1801 | Americas - 2100 |
|
$0.2494 / $0.3339 | Buy Now |
|
|
Rochester Electronics | Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Unidirectional, 5 Element, Silicon RoHS: Compliant Status: Active Min Qty: 1 | 26100 |
|
$0.1995 / $0.3218 | Buy Now |
|
DISTI #
PESD15VS5UD,115
|
Avnet Asia | TVS Diode, PESDxS5UD Series (Alt: PESD15VS5UD,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | PESD15VSSeries33V90pFSMTFivefoldESDProtectionDiodeArray-TSOP-6 | 106000 |
|
RFQ |
US Tariff Estimator: PESD15VS5UD,115 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PESD15VS5UD,115
PESD15VS5UD,115 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD15VS5UD,115 Part Data Attributes
|
|
PESD15VS5UD,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD15VS5UD,115
Nexperia
PESD15VS5UD - Fivefold ESD protection diode arrays@en-us TSOP 6-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSOP | |
| Package Description | Sc-74, Sot-457, Tsop6, 6 Pin | |
| Pin Count | 6 | |
| Manufacturer Package Code | SOT457 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 8 Weeks | |
| Date Of Intro | 2017-02-01 | |
| Additional Feature | Low Leakage Current | |
| Breakdown Voltage-Max | 19 V | |
| Breakdown Voltage-Min | 17 V | |
| Breakdown Voltage-Nom | 18 V | |
| Clamping Voltage-Max | 33 V | |
| Configuration | Common Anode, 5 Elements, 5 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 200 W | |
| Number of Elements | 5 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Reference Standard | Iec-60134; Iec-61000-4-2, 4-5; Mil-Std-883 | |
| Rep Pk Reverse Voltage-Max | 15 V | |
| Reverse Current-Max | 0.015 µA | |
| Reverse Test Voltage | 15 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD15VS5UD,115
This table gives cross-reference parts and alternative options found for PESD15VS5UD,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD15VS5UD,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PESD15VS2UAT,215 | Nexperia | $0.2343 | vp_PESD15VS2UAT - Double ESD protection diode in SOT23 package@en-us TO-236 3-Pin | PESD15VS5UD,115 vs PESD15VS2UAT,215 |
| PESD15VS5UD | NXP Semiconductors | Check for Price | DIODE 200 W, UNIDIRECTIONAL, 5 ELEMENT, SILICON, TVS DIODE, PLASTIC, SURFACE MOUNT, SC-74, TSOP6, 6 PIN, Transient Suppressor | PESD15VS5UD,115 vs PESD15VS5UD |
| PESD15VS5UD,115 | NXP Semiconductors | Check for Price | PESDxS5UD series - Fivefold ESD protection diode arrays TSOP 6-Pin | PESD15VS5UD,115 vs PESD15VS5UD,115 |
| PESD15VS5UD | Nexperia | Check for Price | Trans Voltage Suppressor Diode | PESD15VS5UD,115 vs PESD15VS5UD |
| PESD15VS4UD | Nexperia | Check for Price | Trans Voltage Suppressor Diode | PESD15VS5UD,115 vs PESD15VS4UD |
| PESD15VS2UAT,215 | NXP Semiconductors | Check for Price | PESDxS2UAT series - Double ESD protection diode in SOT23 package TO-236 3-Pin | PESD15VS5UD,115 vs PESD15VS2UAT,215 |
| PESD15VS4UD,115 | Nexperia | Check for Price | TSOP 6-Pin | PESD15VS5UD,115 vs PESD15VS4UD,115 |
| PESD15VS4UD | NXP Semiconductors | Check for Price | DIODE 200 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-74, TSOP-6, Transient Suppressor | PESD15VS5UD,115 vs PESD15VS4UD |
| PESD15VS4UD,115 | NXP Semiconductors | Check for Price | PESDxS4UD series - Quadruple ESD protection diode arrays in a SOT457 package TSOP 6-Pin | PESD15VS5UD,115 vs PESD15VS4UD,115 |
PESD15VS5UD,115 Frequently Asked Questions (FAQ)
-
A good PCB layout for PESD15VS5UD,115 involves keeping the device close to the protected circuit, using short and wide traces, and minimizing the distance between the device and the protected circuit. Additionally, it's recommended to use a ground plane and to keep the device away from noise sources.
-
While the datasheet only specifies the device's performance for 100ns pulses, the PESD15VS5UD,115 is designed to handle longer surge pulses as well. However, the device's clamping voltage may increase for longer pulses, and the device's power rating should be considered to ensure safe operation.
-
Yes, the PESD15VS5UD,115 is suitable for protecting high-speed data lines due to its low capacitance (typically 0.5pF) and low clamping voltage. However, the device's signal integrity should be evaluated for the specific application, and the device's insertion loss and return loss should be considered.
-
The maximum operating temperature for the PESD15VS5UD,115 is 150°C, as specified in the datasheet. However, it's recommended to derate the device's power rating for temperatures above 125°C to ensure safe operation.
-
Yes, using multiple PESD15VS5UD,115 devices in a redundant configuration can increase the overall reliability of the protection circuit. However, the devices should be connected in parallel and the PCB layout should be designed to minimize the risk of electrical overstress.