Part Details for PESD5V0U2BT,235 by Nexperia
Overview of PESD5V0U2BT,235 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PESD5V0U2BT,235
PESD5V0U2BT,235 CAD Models
PESD5V0U2BT,235 Part Data Attributes
|
PESD5V0U2BT,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0U2BT,235
Nexperia
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 2 Element, Silicon, TO-236AB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 5.5 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD5V0U2BT,235
This table gives cross-reference parts and alternative options found for PESD5V0U2BT,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0U2BT,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0U2BT | DIODE BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC PACKAGE-3, Transient Suppressor | NXP Semiconductors | PESD5V0U2BT,235 vs PESD5V0U2BT |
PESD5V0U2BT | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 2 Element, Silicon, TO-236AB | Nexperia | PESD5V0U2BT,235 vs PESD5V0U2BT |
PESD5V0U2BT,215 | PESD5V0U2BT - Ultra low capacitance bidirectional double ESD protection diode@en-us TO-236 3-Pin | Nexperia | PESD5V0U2BT,235 vs PESD5V0U2BT,215 |
PESD5V0U2BT,215 | PESD5V0U2BT - Ultra low capacitance bidirectional double ESD protection diode TO-236 3-Pin | NXP Semiconductors | PESD5V0U2BT,235 vs PESD5V0U2BT,215 |