Part Details for PFS758HG by Power Integrations
Results Overview of PFS758HG by Power Integrations
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PFS758HG Information
PFS758HG by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: PFS758HG by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PFS758HG Part Data Attributes
|
|
PFS758HG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
PFS758HG
Power Integrations
Switching Controller, Voltage-mode, 2.62A, 70kHz Switching Freq-Max, PZIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SIP | |
| Package Description | Halogen Free And Rohs Compliant, Plastic, Sip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 265 V | |
| Input Voltage-Min | 85 V | |
| JESD-30 Code | R-PZIP-T16 | |
| Length | 16.51 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Output Current-Max | 2.62 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 8.25 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 70 Khz | |
| Terminal Form | Through-Hole | |
| Terminal Position | Zig-Zag | |
| Width | 2.01 Mm |