Part Details for PG1102W by Stanley Electric Co
Results Overview of PG1102W by Stanley Electric Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PG1102W Information
PG1102W by Stanley Electric Co is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PG1102W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1553 |
|
RFQ | ||
|
|
Bristol Electronics | 1185 |
|
RFQ | ||
|
|
Quest Components | T-3/4 SINGLE COLOR LED, GREEN, 2MM | 1242 |
|
$0.2100 / $0.7000 | Buy Now |
|
|
Quest Components | T-3/4 SINGLE COLOR LED, GREEN, 2MM | 107 |
|
$0.2100 / $0.3150 | Buy Now |
|
|
Chip Stock | SingleColorLED,Green,WaterClear,2mm | 65183 |
|
RFQ |
US Tariff Estimator: PG1102W by Stanley Electric Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PG1102W
PG1102W Part Data Attributes
|
|
PG1102W
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
PG1102W
Stanley Electric Co
Single Color LED, Green, Water Clear, T-3/4, 2mm, 3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 3 X 1.50 Mm, 1.50 Mm Height, Rohs Compliant Package-2 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.41.00.00 | |
| Color | Green | |
| Configuration | Single | |
| Forward Current-Max | 0.03 A | |
| Lens Type | Water Clear | |
| Luminous Intensity-Nom | 12.0 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 1.5 Mm | |
| Packing Method | Tr | |
| Peak Wavelength | 560 Nm | |
| Shape | Rectangular | |
| Size | 2 Mm | |
| Surface Mount | Yes | |
| Terminal Pitch | 3 Mm | |
| Viewing Angle | 85 Deg |
Alternate Parts for PG1102W
This table gives cross-reference parts and alternative options found for PG1102W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG1102W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HSMG-C680 | Broadcom Limited | $0.0855 | Single Color LED, Green, Untinted Nondiffused, 2mm, | PG1102W vs HSMG-C680 |
| PG1101W-TR | Stanley Electric Co | Check for Price | Single Color LED, Green, Water Clear, 2mm, | PG1102W vs PG1101W-TR |
| HSMG-C650 | Hewlett Packard Co | Check for Price | Single Color LED, Green, Diffused, 2mm | PG1102W vs HSMG-C650 |
| HSMG-C650 | Avago Technologies | Check for Price | SINGLE COLOR LED, SURFACE MOUNT PACKAGE-2 | PG1102W vs HSMG-C650 |
| HSMG-C680 | Avago Technologies | Check for Price | SINGLE COLOR LED, GREEN, 2mm | PG1102W vs HSMG-C680 |
PG1102W Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for PG1102W is -30°C to 80°C.
-
Yes, PG1102W is designed to operate in humid environments, but it's recommended to follow the manufacturer's guidelines for humidity levels and take necessary precautions to prevent moisture ingress.
-
The maximum allowable voltage deviation for PG1102W is ±10% of the rated voltage.
-
To handle ESD protection for PG1102W, follow the manufacturer's guidelines for electrostatic discharge protection, and use proper handling and storage procedures to prevent damage.
-
The typical response time for PG1102W is around 1-2 milliseconds, but this may vary depending on the specific application and operating conditions.