There are no models available for this part yet.
Overview of PGP.750 by Conquer Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
CAD Models for PGP.750 by Conquer Electronics Co Ltd
Part Data Attributes for PGP.750 by Conquer Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CONQUER ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
FAST
|
Body Height
|
11 mm
|
Body Length or Diameter
|
3.9 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
3.6x10mm
|
Joule Integral-Nom
|
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Pre-arcing Time-Min
|
5000 ms
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
0.75 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for PGP.750
This table gives cross-reference parts and alternative options found for PGP.750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGP.750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202.750G | Electric Fuse, Fast Blow, 0.75A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | PGP.750 vs 202.750G |
0263.750WAT1HF | Electric Fuse, Very Fast Blow, 0.75A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | PGP.750 vs 0263.750WAT1HF |
PGS.750 | Electric Fuse, | Conquer Electronics Co Ltd | PGP.750 vs PGS.750 |
SF-3812TL075T-2 | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 50A (IR), Surface Mount, | Bourns Inc | PGP.750 vs SF-3812TL075T-2 |
263.750 | Electric Fuse, Very Fast Blow, 0.75A, 250VAC, 50A (IR), Through Hole, AXIAL LEADED | Littelfuse Inc | PGP.750 vs 263.750 |
0203.750HXG | Electric Fuse, Slow Blow, 0.75A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | PGP.750 vs 0203.750HXG |
263.75 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.75A, 250VAC, 50A (IR), THROUGH HOLE | Littelfuse Inc | PGP.750 vs 263.75 |
0202.750URG | Electric Fuse, Fast Blow, 0.75A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | PGP.750 vs 0202.750URG |
0263.750L | Electric Fuse, Very Fast Blow, 0.75A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | PGP.750 vs 0263.750L |
202.750 | Electric Fuse, Fast Blow, 0.75A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | PGP.750 vs 202.750 |