Part Details for PHP00603E1001BST1 by Vishay Intertechnologies
Results Overview of PHP00603E1001BST1 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHP00603E1001BST1 Information
PHP00603E1001BST1 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PHP00603E1001BST1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PHP00603E1001BST1
|
Avnet Americas | - Tape and Reel (Alt: PHP00603E1001BST1) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5338 / $0.7448 | Buy Now |
|
DISTI #
PHP00603E1001BST1
|
Avnet Americas | - Tape and Reel (Alt: PHP00603E1001BST1) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5338 / $0.7448 | Buy Now |
|
DISTI #
71-PHP00603E1001BST1
|
Mouser Electronics | Thin Film Resistors - SMD .375watt 1Kohm .1% 25PPM RoHS: Compliant | 2518 |
|
$0.6840 / $1.6000 | Buy Now |
|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
DISTI #
PHP00603E1001BST1
|
TTI | Thin Film Resistors - SMD .375watt 1Kohm .1% 25PPM RoHS: Exempt pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7150 / $0.7600 | Buy Now |
|
DISTI #
PHP00603E1001BST1
|
Avnet Asia | (Alt: PHP00603E1001BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: PHP00603E1001BST1 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PHP00603E1001BST1
PHP00603E1001BST1 Part Data Attributes
|
|
PHP00603E1001BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHP00603E1001BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.375W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Flame Proof | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.51 Mm | |
| Package Length | 1.63 Mm | |
| Package Style | Smt | |
| Package Width | 0.81 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.375 W | |
| Rated Temperature | 70 °C | |
| Resistance | 1000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin Silver Copper Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
PHP00603E1001BST1 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for PHP00603E1001BST1 is between 260°C to 280°C (500°F to 536°F) for a maximum of 10 seconds.
-
Yes, PHP00603E1001BST1 is resistant to sulfurization due to its passivation layer, which protects the resistor from sulfur-containing atmospheres.
-
Yes, PHP00603E1001BST1 is suitable for high-frequency applications up to several hundred MHz due to its thin-film construction and low inductance.
-
The MSL of PHP00603E1001BST1 is 1, which means it can withstand normal humidity levels and does not require special handling or storage.
-
Yes, PHP00603E1001BST1 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.