Part Details for PHP02512E40R2BSTS by Vishay Intertechnologies
Results Overview of PHP02512E40R2BSTS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHP02512E40R2BSTS Information
PHP02512E40R2BSTS by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PHP02512E40R2BSTS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PHP02512E40R2BSTS
|
Avnet Americas | - Bulk (Alt: PHP02512E40R2BSTS) COO: United States of America (the) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1625 / $4.3921 | Buy Now |
|
DISTI #
PHP02512E40R2BSTS
|
Avnet Americas | - Bulk (Alt: PHP02512E40R2BSTS) COO: United States of America (the) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1625 / $4.3921 | Buy Now |
|
|
Vyrian | Resistors | 2462 |
|
RFQ |
US Tariff Estimator: PHP02512E40R2BSTS by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PHP02512E40R2BSTS
PHP02512E40R2BSTS Part Data Attributes
|
|
PHP02512E40R2BSTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHP02512E40R2BSTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 2.5W, 40.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Flame Proof | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.38 Mm | |
| Package Length | 6.58 Mm | |
| Package Style | Smt | |
| Package Width | 3.15 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 2.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 40.2 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin Silver Copper Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for PHP02512E40R2BSTS
This table gives cross-reference parts and alternative options found for PHP02512E40R2BSTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP02512E40R2BSTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PHP02512E40R2BST5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2.5W, 40.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | PHP02512E40R2BSTS vs PHP02512E40R2BST5 |
| PHP02512E40R2BBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2.5W, 40.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | PHP02512E40R2BSTS vs PHP02512E40R2BBT1 |
| PHP02512E40R2BST3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2.5W, 40.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | PHP02512E40R2BSTS vs PHP02512E40R2BST3 |
| PHP02512E40R2BBT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2.5W, 40.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | PHP02512E40R2BSTS vs PHP02512E40R2BBT5 |