Part Details for PHP30 by Semtech Corporation
Results Overview of PHP30 by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHP30 Information
PHP30 by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: PHP30 by Semtech Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PHP30
PHP30 Part Data Attributes
|
|
PHP30
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
PHP30
Semtech Corporation
Trans Voltage Suppressor Diode, 7500W, 42.5V V(RWM), Bidirectional, 1 Element, Silicon
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Nom | 50 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 84 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-CUPM-X2 | |
| Non-rep Peak Rev Power Dis-Max | 7500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Shape | Rectangular | |
| Package Style | Post/Stud Mount | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 7.5 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 42.5 V | |
| Reverse Current-Max | 250 µA | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Form | Unspecified | |
| Terminal Position | Upper |
Alternate Parts for PHP30
This table gives cross-reference parts and alternative options found for PHP30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIP30H3 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 7500W, Bidirectional, 1 Element, Silicon | PHP30 vs PIP30H3 |
| PIP30H1 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 7500W, 42.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE-11, 2 PIN | PHP30 vs PIP30H1 |
| PIP30H1 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 7500W, 42.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, PIP, 2 PIN | PHP30 vs PIP30H1 |
| PIP30H3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 7500W, 42.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE-11, 2 PIN | PHP30 vs PIP30H3 |