Part Details for PHP8.4 by Littelfuse Inc
Results Overview of PHP8.4 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHP8.4 Information
PHP8.4 by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: PHP8.4 by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PHP8.4
PHP8.4 Part Data Attributes
|
|
PHP8.4
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PHP8.4
Littelfuse Inc
Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Nom | 14 V | |
| Clamping Voltage-Max | 22 V | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Polarity | Bidirectional | |
| Rep Pk Reverse Voltage-Max | 12 V | |
| Surface Mount | No |