Part Details for PHP8.4H2 by Semtech Corporation
Results Overview of PHP8.4H2 by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHP8.4H2 Information
PHP8.4H2 by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: PHP8.4H2 by Semtech Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PHP8.4H2
PHP8.4H2 Part Data Attributes
|
|
PHP8.4H2
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
PHP8.4H2
Semtech Corporation
Trans Voltage Suppressor Diode, 7500W, Bidirectional, 1 Element, Silicon
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 22 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-CUPM-X2 | |
| Non-rep Peak Rev Power Dis-Max | 7500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Shape | Rectangular | |
| Package Style | Post/Stud Mount | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 7.5 W | |
| Qualification Status | Not Qualified | |
| Reverse Current-Max | 250 µA | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Form | Unspecified | |
| Terminal Position | Upper |
Alternate Parts for PHP8.4H2
This table gives cross-reference parts and alternative options found for PHP8.4H2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP8.4H2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIP8.4H3 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 7500W, Bidirectional, 1 Element, Silicon | PHP8.4H2 vs PIP8.4H3 |
| PHP8.4H3 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 7500W, Bidirectional, 1 Element, Silicon | PHP8.4H2 vs PHP8.4H3 |
| PIP8.4H1 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 7500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, PIP, 2 PIN | PHP8.4H2 vs PIP8.4H1 |