-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAN MCU 44LD WITH A/D 40MHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F458-E/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92C5074
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, tqfp,44Pin, plastic Rohs Compliant: Yes |Microchip PIC18F458-E/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2500 | Buy Now |
|
DISTI #
PIC18F458-E/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 44-Pin TQFP Tray - Trays (Alt: PIC18F458-E/PT) COO: Thailand RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$11.6625 / $13.3286 | Buy Now |
|
DISTI #
579-PIC18F458-E/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB 1536 RAM 34 I/O RoHS: Compliant | 124 |
|
$11.6700 | Buy Now |
|
DISTI #
PIC18F458-E/PT
|
Microchip Technology Inc | CAN MCU 44LD WITH A/D 40MHz, TQFP, Projected EOL: 2034-02-10 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray | In Stock: 1570 and Alternates Available |
|
$9.9100 / $11.5200 | Buy Now |
|
DISTI #
70454153
|
RS | 32 KB FLASH, 1536 RAM, 34 I/O44 TQFP 10X10X1MM TRAY Min Qty: 160 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0100 | RFQ |
|
|
Future Electronics | PIC18F Series 32 kB Flash 1.5 KB RAM 40 MHz 8-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$11.6700 | Buy Now |
|
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 40MHz - 33 I/O - 32KB (16K x 16) FLASH Program Memory - 256 x 8 EEPROM - 1.5K x 8 RAM - 4.2 to 5.5V - 44-TQFP. COO: Philippines RoHS: Compliant | 0 |
|
$11.5800 / $24.2600 | Buy Now |
|
DISTI #
PIC18F458-E/PT
|
TME | IC: PIC microcontroller, 40MHz, 4.2÷5.5VDC, SMD, TQFP44, PIC18 Min Qty: 1 | 0 |
|
$18.4400 / $21.2000 | RFQ |
|
|
NAC | 32 KB Flash, 1536 RAM, 34 I/O. Package: 44 TQFP 10x10x1mm TRAY - PIC18 Flash Low Pin Count Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 1280 |
|
$11.3800 / $13.7200 | Buy Now |
|
DISTI #
PIC18F458-E/PT
|
Avnet Silica | MCU 8bit PIC18 PIC RISC 32KB Flash 5V 44Pin TQFP Tray (Alt: PIC18F458-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
PIC18F458-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F458-E/PT
Microchip Technology Inc
CAN MCU 44LD WITH A/D 40MHz
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | 10 X 10 Mm, 1 Mm Height, Plastic, Ms-026, Tqfp-44 | |
| Pin Count | 44 | |
| Manufacturer Package Code | TQFP-44 | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Also Operates At 2v Minimum Supply | |
| Address Bus Width | ||
| Bit Size | 8 | |
| CPU Family | Pic | |
| Clock Frequency-Max | 25 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G44 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 33 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TQFP | |
| Package Equivalence Code | TQFP44,.47SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supplies | 5 V | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 1536 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 25 Mhz | |
| Supply Current-Max | 50 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.2 V | |
| Supply Voltage-Nom | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |