-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC24FJ128GA306-I/PT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T4449
|
Newark | 16 Bit Microcontroller, General Purpose, Pic24Fj, 32 Mhz, 128 Kb, 8 Kb, 64, Tqfp Rohs Compliant: Yes |Microchip PIC24FJ128GA306-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8651 |
|
$3.9800 / $4.7900 | Buy Now |
DISTI #
PIC24FJ128GA306-I/PT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
2166 In Stock |
|
$3.8300 / $4.6100 | Buy Now |
DISTI #
PIC24FJ128GA306-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC24FJ128GA306-I/) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.8300 / $4.6100 | Buy Now |
DISTI #
579-24FJ128GA306IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16b 16MIPS 128KB FL 8KBRAM LCD XLP Vbat RoHS: Compliant | 4129 |
|
$3.8300 / $4.6100 | Buy Now |
DISTI #
V99:2348_06497416
|
Arrow Electronics | MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2314 | Americas - 212 |
|
$4.3780 | Buy Now |
DISTI #
PIC24FJ128GA306-I/PT
|
Microchip Technology Inc | 16-bit, 16 MIPS, 128KB Flash, 8KB RAM, LCD Drive, 53 I/O, nanoWatt XLP, Projected EOL: 2039-11-03 RoHS: Compliant pbFree: Yes | 398263 |
|
$3.3500 / $4.6100 | Buy Now |
DISTI #
70388739
|
RS | PIC24FJ128GA306-I/PT,16bit PIC Microcontroller,32MHz,128kb Flash,64-Pin TQFP | Microchip Technology Inc. PIC24FJ128GA306-I/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3700 / $7.5000 | RFQ |
|
Future Electronics | PIC24 Series 128 kB Flash 8 kB RAM 3 V 16-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 115Tray |
|
$3.7600 / $4.3600 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit - PIC24 Family PIC24FJ GA Series Microcontrollers - 128KB Flash - 2.5V/3.3V - 64-Pin. RoHS: Compliant |
1082 In Stock 345760 Factory Stock |
|
$3.5000 / $4.4600 | Buy Now |
DISTI #
69068355
|
Verical | MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2318 | Americas - 1717 |
|
$4.3875 / $5.1875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ128GA306-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GA306-I/PT
Microchip Technology Inc
PIC24FJ128GA306-I/PT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 6.9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ128GA306-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GA306-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ128GA306T-I/PT | PIC24FJ128GA306T-I/PT | Microchip Technology Inc | PIC24FJ128GA306-I/PT vs PIC24FJ128GA306T-I/PT |
PIC24FJ128GA306-I/PTREL | Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP64 | Microchip Technology Inc | PIC24FJ128GA306-I/PT vs PIC24FJ128GA306-I/PTREL |