-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9722
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Qfn-28, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:28Pins Rohs Compliant: Yes |Microchip PIC24FJ32GA102-I/ML Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 | Buy Now |
DISTI #
65AH9198
|
Newark | Mcu, 16Bit, 32Mhz Rohs Compliant: Yes |Microchip PIC24FJ32GA102-I/ML Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.1400 / $3.4900 | Buy Now |
DISTI #
PIC24FJ32GA102-I/ML-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1189 In Stock |
|
$3.2100 / $3.8600 | Buy Now |
DISTI #
PIC24FJ32GA102-I/M
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin QFN EP - Rail/Tube (Alt: PIC24FJ32GA102-I/M) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.2100 / $3.8600 | Buy Now |
DISTI #
579-P24FJ32GA102IML
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit16 MIPS 32KB Flash 8KB RAM RoHS: Compliant | 456 |
|
$3.2100 / $3.8600 | Buy Now |
DISTI #
PIC24FJ32GA102-I/ML
|
Microchip Technology Inc | 16-bit, 16 MIPS, 28-pin, 32KB Flash, 8KB RAM, nanoWatt, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
28 Alternates Available |
|
$2.8000 / $3.8600 | Buy Now |
DISTI #
70452830
|
RS | 16-bit, 16 MIPS, 32KB Flash, 8KB RAM, nanowatt XLP28 QFN 6x6x0.9mm TUBE | Microchip Technology Inc. PIC24FJ32GA102-I/ML RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3300 / $6.2700 | RFQ |
|
Future Electronics | PIC24F Series 8 kB RAM 32 kB Flash 16-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 305 Package Multiple: 61 Container: Tube | 0Tube |
|
$3.4000 / $3.6300 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube RoHS: Compliant | 1037 Factory Stock |
|
$3.3800 / $4.9200 | Buy Now |
DISTI #
PIC24FJ32GA102-I/M
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin QFN EP - Rail/Tube (Alt: PIC24FJ32GA102-I/M) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.2100 / $3.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ32GA102-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ32GA102-I/ML
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ32GA102-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ32GA102-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ32GA102T-E/SS | 16-BIT, FLASH, 24 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC24FJ32GA102-I/ML vs PIC24FJ32GA102T-E/SS |
PIC24FJ32GA102T-I/SP | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SPDIP-28 | Microchip Technology Inc | PIC24FJ32GA102-I/ML vs PIC24FJ32GA102T-I/SP |
PIC24FJ32GA102T-I/SO | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC24FJ32GA102-I/ML vs PIC24FJ32GA102T-I/SO |
PIC24FJ32GA102-I/SS | IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,SSOP,28PIN,PLASTIC | Microchip Technology Inc | PIC24FJ32GA102-I/ML vs PIC24FJ32GA102-I/SS |
PIC24FJ32GA102-E/SS | IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,SSOP,28PIN,PLASTIC | Microchip Technology Inc | PIC24FJ32GA102-I/ML vs PIC24FJ32GA102-E/SS |
PIC24FJ32GA102-I/SO | IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC | Microchip Technology Inc | PIC24FJ32GA102-I/ML vs PIC24FJ32GA102-I/SO |
PIC24FJ32GA102T-E/SO | 16-BIT, FLASH, 24 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC24FJ32GA102-I/ML vs PIC24FJ32GA102T-E/SO |
PIC24FJ32GA102-I/SP | IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC | Microchip Technology Inc | PIC24FJ32GA102-I/ML vs PIC24FJ32GA102-I/SP |
PIC24FJ32GA102T-E/SP | 16-BIT, FLASH, 24 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SPDIP-28 | Microchip Technology Inc | PIC24FJ32GA102-I/ML vs PIC24FJ32GA102T-E/SP |