Datasheets
PIC24FJ32GA102T-E/SO by: Microchip Technology Inc

16-BIT, FLASH, 24 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28

Part Details for PIC24FJ32GA102T-E/SO by Microchip Technology Inc

Overview of PIC24FJ32GA102T-E/SO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for PIC24FJ32GA102T-E/SO

PIC24FJ32GA102T-E/SO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC24FJ32GA102T-E/SO Part Data Attributes

PIC24FJ32GA102T-E/SO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC24FJ32GA102T-E/SO Microchip Technology Inc 16-BIT, FLASH, 24 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
Pin Count 28
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Has ADC YES
Additional Feature ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size 16
CPU Family PIC
Clock Frequency-Max 24 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 17.9 mm
Number of I/O Lines 21
Number of Terminals 28
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
RAM (bytes) 8192
ROM (words) 32768
ROM Programmability FLASH
Seated Height-Max 2.65 mm
Speed 24 MHz
Supply Current-Max 15.5 mA
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.35 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC24FJ32GA102T-E/SO

This table gives cross-reference parts and alternative options found for PIC24FJ32GA102T-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ32GA102T-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC24FJ32GA102-I/SO IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC Microchip Technology Inc PIC24FJ32GA102T-E/SO vs PIC24FJ32GA102-I/SO
PIC24FJ32GA102T-I/SO 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC24FJ32GA102T-E/SO vs PIC24FJ32GA102T-I/SO
Part Number Description Manufacturer Compare
PIC24FJ32GA102-I/SS IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,SSOP,28PIN,PLASTIC Microchip Technology Inc PIC24FJ32GA102T-E/SO vs PIC24FJ32GA102-I/SS
PIC24FJ32GA102T-E/SP 16-BIT, FLASH, 24 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SPDIP-28 Microchip Technology Inc PIC24FJ32GA102T-E/SO vs PIC24FJ32GA102T-E/SP
PIC24FJ32GA102T-I/SP 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SPDIP-28 Microchip Technology Inc PIC24FJ32GA102T-E/SO vs PIC24FJ32GA102T-I/SP
PIC24FJ32GA102-E/SS IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,SSOP,28PIN,PLASTIC Microchip Technology Inc PIC24FJ32GA102T-E/SO vs PIC24FJ32GA102-E/SS
PIC24FJ32GA102-I/ML IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC Microchip Technology Inc PIC24FJ32GA102T-E/SO vs PIC24FJ32GA102-I/ML
PIC24FJ32GA102T-E/ML 16-BIT, FLASH, 24 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC24FJ32GA102T-E/SO vs PIC24FJ32GA102T-E/ML
PIC24FJ32GA102T-E/SS 16-BIT, FLASH, 24 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC24FJ32GA102T-E/SO vs PIC24FJ32GA102T-E/SS
PIC24FJ32GA102-I/SP IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC Microchip Technology Inc PIC24FJ32GA102T-E/SO vs PIC24FJ32GA102-I/SP
PIC24FJ32GA102T-I/SS 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC24FJ32GA102T-E/SO vs PIC24FJ32GA102T-I/SS
PIC24FJ32GA102T-I/SO 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC24FJ32GA102T-E/SO vs PIC24FJ32GA102T-I/SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24FJ32GA102T-E/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24FJ32GA102T-E/SO by Microchip Technology Inc

  • Please alert me when PIC24FJ32GA102T-E/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC24FJ32GA102T-E/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24FJ32GA102T-E/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC24FJ32GA102T-E/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24FJ32GA102T-E/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24FJ32GA102T-E/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: