Part Details for PIC32MZ2048ECM100T-I/PF by Microchip Technology Inc
Results Overview of PIC32MZ2048ECM100T-I/PF by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MZ2048ECM100T-I/PF Information
PIC32MZ2048ECM100T-I/PF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MZ2048ECM100T-I/PF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17X9378
|
Newark | Mcu, 32Bit, 200Mhz, Tqfp-100, Product Range:Pic32 Family Pic32Mzec Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:200Mhz, Program Memory Size:2Mb, No. Of Pins:100Pins, No. Of I/O S:78I/O S Rohs Compliant: Yes |Microchip PIC32MZ2048ECM100T-I/PF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$13.9300 | Buy Now |
|
DISTI #
PIC32MZ2048ECM100T-I/PF-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100TQFP Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.9300 | Buy Now |
|
DISTI #
PIC32MZ2048ECM100T-I/PF
|
Avnet Americas | - Tape and Reel (Alt: PIC32MZ2048ECM100T-I/PF) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$14.8125 / $16.9286 | Buy Now |
|
DISTI #
579-2048ECM100T-I/PF
|
Mouser Electronics | 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash Ethernet, Crypto&CAN RoHS: Compliant | 0 |
|
$13.9300 | Order Now |
|
DISTI #
PIC32MZ2048ECM100T-I/PF
|
Microchip Technology Inc | 32 Bit MCU, 2MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, Crypto, SQI, TQFP, Projected EOL: 2040-08-22 COO: Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$12.1900 / $16.7800 | Buy Now |
|
DISTI #
70417230
|
RS | 100 TQFP 14X14X1MM T/R200MHZ, 2048 KB FLASH, 512KB RAM, UARTS, SPI/I2S, 12-BIT Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1700 / $27.2600 | RFQ |
|
|
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 78 I/O - 2MB (2Mx8) FLASH - 512K x 8 RAM - 2.3 to 3.6V - 100-TQFP (14x14) - T&R. COO: Thailand RoHS: Compliant | 0 |
|
$13.5500 / $39.7700 | Buy Now |
|
|
NAC | 200MHz, 2048 KB Flash, 512KB RAM, UARTs, SPI/I2S, 12-bit ADC, USB2.0 HS OTG, I2C, PMP, EBI, SQI, RTCC Ethernet, Crypto & CAN. Package: 100 TQFP 14x14x1mm T/R - PIC32 MX Series Product Line RoHS: Compliant Package Multiple: 1 | 0 |
|
$14.4500 / $16.9300 | Buy Now |
|
|
Master Electronics | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 78 I/O - 2MB (2Mx8) FLASH - 512K x 8 RAM - 2.3 to 3.6V - 100-TQFP (14x14) - T&R. COO: Thailand RoHS: Compliant | 0 |
|
$13.5500 / $39.7700 | Buy Now |
US Tariff Estimator: PIC32MZ2048ECM100T-I/PF by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC32MZ2048ECM100T-I/PF
PIC32MZ2048ECM100T-I/PF Part Data Attributes
|
|
PIC32MZ2048ECM100T-I/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ2048ECM100T-I/PF
Microchip Technology Inc
32 Bit MCU, 2MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, Crypto, SQI
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tqfp, Tqfp100,.63sq | |
| Pin Count | 100 | |
| Manufacturer Package Code | TQFP-100 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Pic32 | |
| Clock Frequency-Max | 64 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e3 | |
| Length | 14 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of DMA Channels | 8 | |
| Number of External Interrupts | 5 | |
| Number of I/O Lines | 78 | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 100 | |
| Number of Timers | 9 | |
| On Chip Program ROM Width | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TQFP | |
| Package Equivalence Code | TQFP100,.63SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 524288 | |
| ROM (words) | 524288 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 200 Mhz | |
| Supply Current-Max | 130 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC32MZ2048ECM100T-I/PF
This table gives cross-reference parts and alternative options found for PIC32MZ2048ECM100T-I/PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ2048ECM100T-I/PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC32MZ2048ECM100-I/PF | Microchip Technology Inc | $13.9235 | 32 Bit MCU, 2MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, Crypto, SQI | PIC32MZ2048ECM100T-I/PF vs PIC32MZ2048ECM100-I/PF |
| PIC32MZ2048ECM100-I/PT | Microchip Technology Inc | $14.4956 | 32 Bit MCU, 2MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, Crypto, SQI | PIC32MZ2048ECM100T-I/PF vs PIC32MZ2048ECM100-I/PT |