Part Details for PJ-305-R by XKB Connectivity
Results Overview of PJ-305-R by XKB Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PJ-305-R Information
PJ-305-R by XKB Connectivity is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PJ-305-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 3.5mm Headphone Jack 300mA 30V Through Hole | 45 |
|
$0.1893 / $0.3802 | Buy Now |
|
|
Unikey Electronic Pte Ltd | 3.6Audio connector Three-level pink horizontal headphone jack90Spend W14.5XD12XH7 Min Qty: 1000 Date Code: 24+ | 10000 |
|
$0.1917 / $0.2030 | Buy Now |