Part Details for PJSD12TS_R2_10001 by PanJit Semiconductor
Results Overview of PJSD12TS_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PJSD12TS_R2_10001 Information
PJSD12TS_R2_10001 by PanJit Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
| SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
| 10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for PJSD12TS_R2_10001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
241-PJSD12TSR210001
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 12V ESD Protection UNI RoHS: Compliant | 0 |
|
$0.0330 / $0.0350 | Order Now |
|
|
NAC | 12V,ESD Protection,SOD-523,UNI RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
US Tariff Estimator: PJSD12TS_R2_10001 by PanJit Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PJSD12TS_R2_10001
PJSD12TS_R2_10001 Part Data Attributes
|
|
PJSD12TS_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJSD12TS_R2_10001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 120W, 12V V(RWM), Unidirectional, 1 Element, Silicon,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | R-Pdso-F2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Min | 13.3 V | |
| Breakdown Voltage-Nom | 13.3 V | |
| Clamping Voltage-Max | 17 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-F2 | |
| Non-rep Peak Rev Power Dis-Max | 120 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -50 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity | Unidirectional | |
| Rep Pk Reverse Voltage-Max | 12 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for PJSD12TS_R2_10001
This table gives cross-reference parts and alternative options found for PJSD12TS_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJSD12TS_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PJSD12TS_R1_00001 | PanJit Semiconductor | $0.0830 | Trans Voltage Suppressor Diode, 120W, 12V V(RWM), Unidirectional, 1 Element, Silicon, | PJSD12TS_R2_10001 vs PJSD12TS_R1_00001 |
| PJSD12TS | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 120W, 12V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PJSD12TS_R2_10001 vs PJSD12TS |
| PJSD12TS_R1_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 120W, 12V V(RWM), Unidirectional, 1 Element, Silicon, | PJSD12TS_R2_10001 vs PJSD12TS_R1_10001 |
| PJSD12TS_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 120W, 12V V(RWM), Unidirectional, 1 Element, Silicon, | PJSD12TS_R2_10001 vs PJSD12TS_R2_00001 |