| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PJSOT03 | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 3V V(RWM), Unidirectional, 1 Element, Silicon | PJSOT03 vs PJSOT03 |
Part Details for PJSOT03 by Galaxy Microelectronics
Results Overview of PJSOT03 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PJSOT03 Information
PJSOT03 by Galaxy Microelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: PJSOT03 by Galaxy Microelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PJSOT03 Part Data Attributes
|
|
PJSOT03
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
PJSOT03
Galaxy Microelectronics
Trans Voltage Suppressor Diode, 500W, 3V V(RWM), Unidirectional, 1 Element, Silicon
|
| Part Life Cycle Code | Active | |
| Package Description | Sot-23, 3 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Max | 6 V | |
| Breakdown Voltage-Min | 5 V | |
| Breakdown Voltage-Nom | 5.5 V | |
| Clamping Voltage-Max | 15 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-G3 | |
| Non-rep Peak Rev Power Dis-Max | 500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity | Unidirectional | |
| Reference Standard | Iec-61000-4-2; Mil-Std-202 | |
| Rep Pk Reverse Voltage-Max | 3 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 3 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for PJSOT03
This table gives cross-reference parts and alternative options found for PJSOT03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJSOT03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.