Part Details for PJUSB208-AU_S2_000A1 by PanJit Semiconductor
Overview of PJUSB208-AU_S2_000A1 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PJUSB208-AU_S2_000A1
PJUSB208-AU_S2_000A1 CAD Models
PJUSB208-AU_S2_000A1 Part Data Attributes
|
PJUSB208-AU_S2_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJUSB208-AU_S2_000A1
PanJit Semiconductor
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 85 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 8 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2; TS 16949 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PJUSB208-AU_S2_000A1
This table gives cross-reference parts and alternative options found for PJUSB208-AU_S2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJUSB208-AU_S2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJUSB208_S2_00001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | PJUSB208-AU_S2_000A1 vs PJUSB208_S2_00001 |
PJUSB208RT/R13 | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 8 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | PJUSB208-AU_S2_000A1 vs PJUSB208RT/R13 |
PJUSB208DW_R2_00001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | PJUSB208-AU_S2_000A1 vs PJUSB208DW_R2_00001 |
PJUSB208R_S2_00001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | PJUSB208-AU_S2_000A1 vs PJUSB208R_S2_00001 |
PJUSB208-AU_S1_000A1 | Trans Voltage Suppressor Diode | PanJit Semiconductor | PJUSB208-AU_S2_000A1 vs PJUSB208-AU_S1_000A1 |
PJUSB208 | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 8 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | PJUSB208-AU_S2_000A1 vs PJUSB208 |
PJUSB208T/R7 | Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 8 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | PJUSB208-AU_S2_000A1 vs PJUSB208T/R7 |
PJUSB208R_S1_00001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | PJUSB208-AU_S2_000A1 vs PJUSB208R_S1_00001 |
PJUSB208_R2_00001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | PJUSB208-AU_S2_000A1 vs PJUSB208_R2_00001 |
PJUSB208R_R1_00001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | PJUSB208-AU_S2_000A1 vs PJUSB208R_R1_00001 |