PJUSB208
PanJit Semiconductor
Description: Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 8 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6

Overview of PJUSB208 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PJUSB208 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PJUSB208 by PanJit Semiconductor

PJUSB208
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
PANJIT
Breakdown Voltage-Min
85 V
Configuration
COMPLEX
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G6
Number of Elements
8
Number of Terminals
6
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
70 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. PJUSB208
    PanJit Semiconductor
    Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 8 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
    VS

Alternate Parts for PJUSB208

This table gives cross-reference parts and alternative options found for PJUSB208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJUSB208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PJUSB208DW_R1_00001 Trans Voltage Suppressor Diode PanJit Semiconductor PJUSB208 vs PJUSB208DW_R1_00001
PJUSB208R-AU_R1_000A1 Trans Voltage Suppressor Diode PanJit Semiconductor PJUSB208 vs PJUSB208R-AU_R1_000A1
PJUSB208R Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 8 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 PanJit Semiconductor PJUSB208 vs PJUSB208R
PJUSB208-AU_S2_000A1 Trans Voltage Suppressor Diode PanJit Semiconductor PJUSB208 vs PJUSB208-AU_S2_000A1
PJUSB208_S1_00001 Trans Voltage Suppressor Diode PanJit Semiconductor PJUSB208 vs PJUSB208_S1_00001
PJUSB208T/R13 Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 8 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 PanJit Semiconductor PJUSB208 vs PJUSB208T/R13
PJUSB208_R1_00001 Trans Voltage Suppressor Diode PanJit Semiconductor PJUSB208 vs PJUSB208_R1_00001
PJUSB208R_S1_00001 Trans Voltage Suppressor Diode PanJit Semiconductor PJUSB208 vs PJUSB208R_S1_00001
PJUSB208R-AU_R2_000A1 Trans Voltage Suppressor Diode PanJit Semiconductor PJUSB208 vs PJUSB208R-AU_R2_000A1
PJUSB208-AU_R2_000A1 Trans Voltage Suppressor Diode PanJit Semiconductor PJUSB208 vs PJUSB208-AU_R2_000A1

Related Parts for PJUSB208

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PJUSB208 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PJUSB208 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of PJUSB208 would you like to use for your alert(s)?
  • Please alert me when PJUSB208 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PJUSB208 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PJUSB208 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PJUSB208 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PJUSB208.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PJUSB208 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: