Datasheets
PL100Z by:
STMicroelectronics

Zener Diode, 200V V(Z), 6%, 1.3W, Silicon, Unidirectional

Part Details for PL100Z by STMicroelectronics

Results Overview of PL100Z by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

PL100Z Information

PL100Z by STMicroelectronics is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

US Tariff Estimator: PL100Z by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

PL100Z
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

PL100Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PL100Z Part Data Attributes

PL100Z STMicroelectronics
Buy Now Datasheet
Compare Parts:
PL100Z STMicroelectronics Zener Diode, 200V V(Z), 6%, 1.3W, Silicon, Unidirectional
Part Life Cycle Code Obsolete
Package Description Hermetic Sealed, Plastic, Cb-210, F126, 2 Pin
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection Isolated
Configuration Single
Diode Element Material Silicon
Diode Type Zener Diode
Dynamic Impedance-Max 200 Ω
JESD-30 Code O-PALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material Plastic/Epoxy
Package Shape Round
Package Style Long Form
Polarity Unidirectional
Power Dissipation-Max 1.3 W
Reference Voltage-Nom 200 V
Reverse Current-Max 1 µA
Reverse Test Voltage 90 V
Surface Mount No
Technology Zener
Terminal Form Wire
Terminal Position Axial
Voltage Temp Coeff-Max 0.95 Mv/°C
Voltage Tol-Max 6%
Working Test Current 5 Ma

Alternate Parts for PL100Z

This table gives cross-reference parts and alternative options found for PL100Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL100Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PL100Z Baneasa SA Check for Price Zener Diode, 100V V(Z), 6%, 1W, Silicon, Unidirectional PL100Z vs PL100Z
Part Number Manufacturer Composite Price Description Compare
JANTX1N3044D-1 Microchip Technology Inc $23.9263 Zener Diode, 100V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 PL100Z vs JANTX1N3044D-1
MV1N4764AURTR Microsemi Corporation (now Microchip) Check for Price Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB PL100Z vs MV1N4764AURTR
1ZC100TPA3 Toshiba America Electronic Components Check for Price Zener Diode, 100V V(Z), 10%, 1W, Silicon, Unidirectional PL100Z vs 1ZC100TPA3
MSP1N3044CUR-1 Microsemi Corporation (now Microchip) Check for Price Zener Diode, 100V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB PL100Z vs MSP1N3044CUR-1
MV1N3044UR-1E3TR Microsemi Corporation (now Microchip) Check for Price Zener Diode, 100V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB PL100Z vs MV1N3044UR-1E3TR
CLL4764C Central Semiconductor Corp Check for Price Zener Diode PL100Z vs CLL4764C
MX1N3044CUR-1TR Microsemi Corporation (now Microchip) Check for Price Zener Diode, 100V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB PL100Z vs MX1N3044CUR-1TR
1N3044 Microsemi Corporation (now Microchip) Check for Price Zener Diode, 100V V(Z), 20%, 1W, Silicon, Unidirectional, DO-41 PL100Z vs 1N3044
JANTXV1N3044C Microsemi Corporation (now Microchip) Check for Price Zener Diode, 100V V(Z), 2%, 1W, Silicon, Unidirectional, DO-202AA PL100Z vs JANTXV1N3044C
1N4764AUR-1E3 Microchip Technology Inc Check for Price Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB PL100Z vs 1N4764AUR-1E3
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PL100Z by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PL100Z by STMicroelectronics

Select Manufacturer
Which Manufacturer of PL100Z would you like to use for your alert(s)?
  • Please alert me when PL100Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PL100Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PL100Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PL100Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PL100Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PL100Z by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: