| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PL560-48OCL-R | Microchip Technology Inc | Check for Price | Clock Generator | PL560-48OC-R vs PL560-48OCL-R |
| PL560-48OCL | Microchip Technology Inc | Check for Price | Clock Generator | PL560-48OC-R vs PL560-48OCL |
Part Details for PL560-48OC-R by Microchip Technology Inc
Results Overview of PL560-48OC-R by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL560-48OC-R Information
PL560-48OC-R by Microchip Technology Inc is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for PL560-48OC-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PL560-48OC-R-ND
|
DigiKey | IC VCXO 160MHZ 16TSSOP Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now |
PL560-48OC-R Part Data Attributes
|
|
PL560-48OC-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL560-48OC-R
Microchip Technology Inc
VCXO, CLOCK, LVPECL OUTPUT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop-16 | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Tri-State; Enable/Disable Function; Complementary Output; Differential Output | |
| Control Voltage-Max | 3.3 V | |
| Control Voltage-Min | ||
| Fall Time-Max | 0.45 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Deviation/Pullability | 120 Ppm | |
| Linearity | 10% | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 16 | |
| Operating Frequency-Max | 160 Mhz | |
| Operating Frequency-Min | 60 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Oscillator Type | Lvpecl | |
| Output Load | 50 Ohm | |
| Package Equivalence Code | TSSOP16,.25 | |
| Physical Dimension | 5.1mm X 4.5mm X 1.2mm | |
| Rise Time-Max | 0.45 Ns | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.97 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % |
Alternate Parts for PL560-48OC-R
This table gives cross-reference parts and alternative options found for PL560-48OC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL560-48OC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PL560-48OC-R Frequently Asked Questions (FAQ)
-
Microchip recommends a 2-layer or 4-layer PCB with a solid ground plane and thermal vias to dissipate heat. A minimum of 2 oz copper thickness is recommended for the top and bottom layers.
-
Ensure proper heat sinking, use a thermal interface material (TIM) between the device and heat sink, and follow the recommended PCB layout. Also, consider derating the output current and voltage according to the datasheet's thermal derating curves.
-
The PL560-48OC-R can tolerate up to 10% input voltage ripple (peak-to-peak) without affecting its performance. However, it's recommended to keep the input voltage ripple below 5% to ensure optimal performance and reliability.
-
Yes, the PL560-48OC-R can be used in redundant or parallel configurations to achieve higher output power or redundancy. However, it's essential to follow Microchip's application notes and guidelines for parallel and redundant operation to ensure reliable performance.
-
Microchip recommends using a low-ESR, high-frequency ceramic capacitor (e.g., X7R or X5R) with a value between 10 μF to 22 μF. The capacitor should be placed as close as possible to the input pins to minimize noise and ensure stable operation.